RS PRO 30 t Hydraulic Press with Hand Pump

Subtotal (1 unit)*

Kr. 42 847,95

(exc. VAT)

Kr. 53 559,94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 42 847,95

*price indicative

RS Stock No.:
302-661
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Machine Press

Sub Type

Hydraulic Press with Hand Pump

Output Pressure

30t

Press Height

2m

Maximum Work Height

1m

Width

1.3m

Standards/Approvals

CE, Machinery Directive 2006/42/EC, EN ISO 4413, EN ISO 13854, EN ISO 12100, EN ISO 13857

Length

2m

COO (Country of Origin):
IT

RS PRO Hydraulic Press, 30 T Output Pressure


The RS PRO Hydraulic Press is engineered for precision and efficiency in straightening medium-sized pieces and adjusting mechanical components. Ideal for pressing single, compact, and brittle metal pieces, this press features a two-speed manual pump for both rapid approach and precise control during operation.

Features and Benefits


Compact and sturdy structure: Fully made of welded steel for durability and stability

Shafts made of specially treated and Chromium-plated steel: Ensures long-lasting performance and resistance to wear

Spring made of steel inside the cylinder: Provides a rapid return of the shaft for efficient operation

Two-speed manual pump: Offers fast action when approaching and precise control during work

Knob on the pump: Allows easy control of both speeds for user convenience

Maximum versatility: Height adjustable table accommodates various workpieces

Supplied with a pin extracting plate and a pair of V-blocks: Enhances functionality and usability

Applications


Manufacturing

Automotive repair

Metalworking

Maintenance workshops

Additional Information


Supplied with essential accessories including a pin extracting plate and V-blocks for enhanced operational capability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy