RS PRO 50 t Hydraulic Press Hydropneumatic

Subtotal (1 unit)*

Kr. 69 633,79

(exc. VAT)

Kr. 87 042,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 69 633,79

*price indicative

RS Stock No.:
302-666
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Machine Press

Sub Type

Hydraulic Press Hydropneumatic

Output Pressure

50t

Press Height

2.26m

Maximum Work Height

1.135m

Width

330mm

Standards/Approvals

RoHS, CE, Machinery Directive 2006/42/EC, EN ISO 3746, EN ISO 11202, EN ISO 13854, EN ISO 4413, EN ISO 12100, EN ISO 13857, EN ISO 4414, EN ISO 13849-1

Length

2.26m

COO (Country of Origin):
IT

RS PRO Hydraulic Press, 50 Ton Capacity


The RS PRO Hydraulic Press is engineered for the straightening of medium-sized pieces and the adjustment of mechanical components with suitable tools. It is also ideal for pressing single, compact, and brittle metal pieces. The hydraulic press features a two-speed manual pump, offering fast action when approaching and precise control during operation.

Features and Benefits


Compact and sturdy structure: Fully made of welded steel for durability and reliability

Chromium-plated steel shafts: Specially treated for enhanced performance and longevity

Rapid return spring: Steel spring inside the cylinder ensures quick shaft return

Two-speed manual pump: Provides fast approach and precise working control

Speed control knob: Allows easy management of both pump speeds

Height adjustable table: Offers maximum versatility for various applications

Supplied accessories: Includes a pin extracting plate and a pair of V-blocks for added functionality

Applications


Automotive repair

Metalworking

Manufacturing

Maintenance workshops

Additional Information


Supplied with a pin extracting plate and a pair of V-blocks for enhanced operational capability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy