SAM Round Cellulose Acetate, Nylon Mallet 240g With Replaceable Face
- RS Stock No.:
- 282-8401
- Mfr. Part No.:
- 325-25
- Brand:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 282-8401
- Mfr. Part No.:
- 325-25
- Brand:
- SAM
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
| Brand | SAM | |
| Weight | 240g | |
| Head Shape | Round | |
| Replaceable Face | Yes | |
| Head Material | Cellulose Acetate | |
| Face Material | Cellulose Acetate, Nylon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Weight 240g | ||
Head Shape Round | ||
Replaceable Face Yes | ||
Head Material Cellulose Acetate | ||
Face Material Cellulose Acetate, Nylon | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The SAM Mallet is a high strength mallet or hammer with interchangeable end pieces made of hard red cellulose acetate. Interchangeable end pieces in case of wear.
Ashwood handle
Oil and grease resistant
Universal use for normal demands
Oil and grease resistant
Universal use for normal demands
Related links
- SAM Round Cellulose Acetate, Nylon Mallet 380g With Replaceable Face
- SAM Cellulose Acetate Mallet Replaceable Face
- SAM Cellulose Acetate Mallet Replaceable Face 240 g
- SAM Cellulose Acetate Mallet Replaceable Face 975 g
- SAM Cellulose Acetate Mallet Replaceable Face 370 g
- SAM Cellulose Acetate Mallet Replaceable Face 625 g
- Halder Nylon Mallet Replaceable Face 325 g
- SAM Round Nylon Mallet 370g With Replaceable Face