- RS Stock No.:
- 234-6106
- Mfr. Part No.:
- SX5000-50-1A-C4-Q
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 234-6106
- Mfr. Part No.:
- SX5000-50-1A-C4-Q
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
SY5000 Z Series Base System
For use with SY5000 Z series sub-base valves
DIN rail mounting modular base system
Outlet ports with integral one touch fittings
10mm inlet and exhaust ports with integral one touch fittings
DIN rail mounting modular base system
Outlet ports with integral one touch fittings
10mm inlet and exhaust ports with integral one touch fittings
Note
The base system must be mounted on a DIN rail and must consist of: an End Block Assembly, an Air Supply Block (one for every ten valves) and a base segment.
SMC SY Z Series
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SX5000 |
Type | Manifold Assembly |
Thread Size | 4mm |