Festo VABS series Sub Base, VABS-S1-1S-N38

Subtotal (1 unit)*

Kr.271 59 

(exc. VAT)

Kr.339 49 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 271,59

*price indicative

RS Stock No.:
343-494
Mfr. Part No.:
VABS-S1-1S-N38
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Sub-base

Model Number

VABS-S1-1S-N38

COO (Country of Origin):
CN
The Festo Sub-base is engineered for maximum performance in a compact design, making it an ideal choice for pneumatic systems. Created with precision in mind, it supports a range of operating conditions while ensuring reliability and efficiency. The robust construction combines high-quality die-cast aluminium with advanced features, facilitating seamless integration into various setups. With its compliance to ISO standards and focus on functionality, this sub-base operates effectively across diverse environments, making it a versatile addition to any automation project.

Crafted from durable die-cast aluminium for strength and longevity
Designed to support a wide operating pressure range for adaptability
Equipped to handle both lubricated and non-lubricated operations
Supports various pneumatic connection types to suit different setups
CE marked in compliance with EU Low Voltage Directive for safety assurance
Lightweight design optimising efficiency without compromising performance

Related links