Festo CAPS series G 1/4 Manifold Block for use with Prepared For Positioner CMSH-V-SD, CAPS-M1-VDE2-S-A-AL-G14-V

Subtotal (1 unit)*

Kr.1 982 78 

(exc. VAT)

Kr.2 478 48 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 982,78

*price indicative

RS Stock No.:
351-423
Mfr. Part No.:
CAPS-M1-VDE2-S-A-AL-G14-V
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 1/4

Manufacturer Series

CAPS

Type

Manifold Block

Body Material

Aluminium

Model Number

CAPS-M1-VDE2-S-A-AL-G14-V

For Use With

Prepared For Positioner CMSH-V-SD

COO (Country of Origin):
DE
The Festo manifold block is expertly designed to optimise pneumatic systems, offering a robust solution for those requiring reliable performance in compact environments. With a single-acting mode of operation, it ensures efficient control of fluid power applications while maintaining compliance with strict industry standards. Constructed from durable materials, like RoHS-compliant aluminium and high-alloy stainless steel, this product guarantees longevity and performance consistency. Furthermore, its superior design characteristics enable safe pneumatic output with dual exhaust options, making it ideal for various industrial scenarios. The compact dimensions effectively maximise space without sacrificing functionality, making it a strategic choice for your setup.

Safety pneumatic output with two exhaust paths ensures reliable operation
Compact dimensions enhance versatility in space constrained environments
Constructed from RoHS compliant materials for environmentally conscious operations
Lightweight design contributes to ease of installation and maintenance
Standard nominal flow rate optimises system efficiency under controlled conditions

Related links