Festo VABF series Manifold, 544435

Subtotal (1 unit)*

Kr.538 02 

(exc. VAT)

Kr.672 52 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 538,02

*price indicative

RS Stock No.:
203-0145
Mfr. Part No.:
VABF-S3-2-P1A3-G18
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABF

Type

Manifold

Body Material

Aluminium

Model Number

544435

COO (Country of Origin):
DE
The Festo vertical VABF series has pressure supply plate used for valve terminal VDMA-01/02 with standard port pattern to 15407-1 and it is mounting between manifold sub-base and valve. Its width size is 18 mm and assembled in any position.

Protection class IP65
Ambient temperature -5 to 50 °C

Related links