Festo VABM series G 3/8 Manifold, 576371

Subtotal (1 unit)*

Kr.972 86 

(exc. VAT)

Kr.1 216 08 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 972,86

*price indicative

RS Stock No.:
203-0148
Mfr. Part No.:
VABM-B10-20-G38-10-P53
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Port Thread

G 3/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

3/8in

Thread Standard

G

Model Number

576371

COO (Country of Origin):
CN
The Festo The VABM supply manifold are used with mounting bracket and assembled in any position. Its maximum valve position is 10 with wrought aluminium alloy type of manifold. The pneumatic connection is G3/8 and grid dimension is 22mm

Product weight 563 g
2 - moderate corrosion stress

Related links