- RS Stock No.:
- 203-0201
- Mfr. Part No.:
- VABM-B10-20S-G14-7
- Brand:
- Festo
Available to back order for despatch 07.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 048,96
(exc. VAT)
Kr. 1 311,20
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 048,96 |
- RS Stock No.:
- 203-0201
- Mfr. Part No.:
- VABM-B10-20S-G14-7
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 7 with wrought aluminium alloy type of manifold. The pneumatic connection is G1/4 and grid dimension is 22mm
Product weight 821 g
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Manufacturer Series | VABM |
Type | Manifold |
Body Material | Wrought Aluminium Alloy |
Thread Size | 1/4in |
Thread Standard | G |