- RS Stock No.:
- 203-0207
- Mfr. Part No.:
- VABM-B10-25S-G38-5
- Brand:
- Festo
Available to back order for despatch 03.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 053,47
(exc. VAT)
Kr. 1 316,84
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 053,47 |
- RS Stock No.:
- 203-0207
- Mfr. Part No.:
- VABM-B10-25S-G38-5
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo The VABM manifold block are used with through hole and assembled in any position. Its maximum valve position is 5 with wrought aluminium alloy type of manifold. The pneumatic connection is G3/8 and grid dimension is 27.5mm
Product weight 861 g
2 - moderate corrosion stress
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 3/8 |
Manufacturer Series | VABM |
Type | Manifold |
Body Material | Wrought Aluminium Alloy |
Thread Size | 3/8in |
Thread Standard | G |