Festo VABF series Manifold, 546818
- RS Stock No.:
- 203-0262
- Mfr. Part No.:
- VABF-S1-1-R1C2-C-10
- Brand:
- Festo
Subtotal (1 unit)*
Kr.1 880 83
(exc. VAT)
Kr.2 351 04
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 880,83 |
*price indicative
- RS Stock No.:
- 203-0262
- Mfr. Part No.:
- VABF-S1-1-R1C2-C-10
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | VABF | |
| Type | Manifold | |
| Body Material | Aluminium | |
| Model Number | 546818 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABF | ||
Type Manifold | ||
Body Material Aluminium | ||
Model Number 546818 | ||
- COO (Country of Origin):
- DE
The Festo VABF series of regulator plate used VDMA-01/02 which has standard port pattern to 15407-1 up to 10 bar. It using aluminium die cast material for regulating plate. Its output pressure constant with secondary exhaust and its possible to select pressure gauge with pressure regulator for 1. Its width size is 42mm and assembled in any position.
Protection class IP65
Ambient temperature -5 to 50 °C
Ambient temperature -5 to 50 °C