Festo VABS series Sub Base, 541064
- RS Stock No.:
- 203-1386
- Mfr. Part No.:
- VABS-S4-2S-G18-R3
- Brand:
- Festo
Subtotal (1 unit)*
Kr.762 48
(exc. VAT)
Kr.953 10
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 23. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 762,48 |
*price indicative
- RS Stock No.:
- 203-1386
- Mfr. Part No.:
- VABS-S4-2S-G18-R3
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | 541064 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub Base | ||
Body Material Aluminium Die Cast | ||
Model Number 541064 | ||
- COO (Country of Origin):
- DE
The Festo VABS series manifold sub-base has a G1/8 threaded connection with port pattern according to standard 15407/-2. The operating pressure is ranges between -0.9 bar and 10 bar.
Width = 18 mm
Assembly position = any
Pilot air supply = internal
Assembly position = any
Pilot air supply = internal
Related links
- Festo VABS series Sub Base, 541070
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033155
- Festo VABS series Sub Base for use with Valve Terminal VTSA, 8033156
- Festo VABS series Sub Base, 541067
- Festo VABS series Sub Base, 541069
- Festo VABS series Sub Base, 541063
- Festo VABS series Sub Base, 541068
- Festo VABS series Sub Base, 555645