Crouzet Push In 4 mm Sub Base for use with Logic Elements

Subtotal (1 pack of 5 units)*

Kr.3 127 97 

(exc. VAT)

Kr.3 909 96 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 625,594Kr. 3 127,97

*price indicative

RS Stock No.:
238-2496
Mfr. Part No.:
81532111
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Connection Port Thread

Push In 4 mm

Type

Sub Base

For Use With

Logic Elements

COO (Country of Origin):
MA
The Crouzet logic components pneumatics end base for cells and relays. It is used as a manifold base, sub-base or a end base.

Operating temperature of -5°C to 50°C
Push-in connection for external tube of diameter 4mm

Related links