Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 560981
- RS Stock No.:
- 279-5901
- Mfr. Part No.:
- VMPAL-AP-4X10
- Brand:
- Festo
Subtotal (1 unit)*
Kr.352 92
(exc. VAT)
Kr.441 15
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 16. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 352,92 |
*price indicative
- RS Stock No.:
- 279-5901
- Mfr. Part No.:
- VMPAL-AP-4X10
- Brand:
- Festo
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
| Brand | Festo | |
| Number of Stations | 4 | |
| Manufacturer Series | VMPAL | |
| Type | Sub Base | |
| Body Material | PA | |
| Model Number | 560981 | |
| For Use With | Valve Terminals MPA-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 4 | ||
Manufacturer Series VMPAL | ||
Type Sub Base | ||
Body Material PA | ||
Model Number 560981 | ||
For Use With Valve Terminals MPA-L | ||
- COO (Country of Origin):
- DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.
RoHS-compliant
Related links
- Festo VMPAL series 4 station Push In 6 mm Sub Base for use with Valve Terminals MPA-L, 561084
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561096
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561102
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561101
- Festo VMPAL series 4 station Sub Base for use with Valve Terminals MPA-L, 561095
- Festo VMPAL series 4 station Push In 4 mm Sub Base for use with Valve Terminals MPA-L, 561090
- Festo VMPAL series 4 station Push In 6 mm Sub Base for use with Valve Terminals MPA-L, 561083
- Festo VMPAL series Push In 4 mm Sub Base for use with Valve Terminals MPA-L, 561089