Festo VMPAL series 4 station Push in 8 mm Sub Base for use with Valve Terminals MPA-L, 561085

Subtotal (1 unit)*

Kr.1 303 70 

(exc. VAT)

Kr.1 629 62 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 303,70

*price indicative

RS Stock No.:
279-5919
Mfr. Part No.:
VMPAL-AP-4X14-QS8-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

Push in 8 mm

Manufacturer Series

VMPAL

Type

Sub Base

Body Material

PA

Model Number

561085

For Use With

Valve Terminals MPA-L

COO (Country of Origin):
DE
The Festo Sub base made of PA-reinforced material. It has very high corrosion stress.

RoHS-compliant

Related links