Festo MHA1 series 4 station M5, M7 Manifold for use with Valves, 197253

Subtotal (1 unit)*

Kr.878 02 

(exc. VAT)

Kr.1 097 52 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 878,02

*price indicative

RS Stock No.:
288-7820
Mfr. Part No.:
MHA1-PR4-3-PI-PCBM
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

4

Connection Port Thread

M5, M7

Manufacturer Series

MHA1

Type

Manifold

Body Material

Aluminium Alloy

For Use With

Valves

Model Number

197253

COO (Country of Origin):
DE
The Festo Manifold is a versatile and reliable solution for managing compressed air in industrial automation applications. With a maximum of four valve positions and a robust aluminium alloy construction, this manifold ensures efficient operation and durability.

Max. number of valve positions: 4
Operating pressure: 0 bar to 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: Moderate corrosion stress
Mounting method: Via female thread

Related links