SMC SY3000 series Manifold End Base

Bulk discount available

Subtotal (1 unit)*

Kr.120 90 

(exc. VAT)

Kr.151 12 

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 18 left, ready to ship
  • Plus 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 120,90
5 - 9Kr. 117,26
10 +Kr. 113,37

*price indicative

RS Stock No.:
367-0214
Mfr. Part No.:
SY3000-56-1A-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

SY3000

Type

Manifold End Base

RoHS Status: Exempted

COO (Country of Origin):
JP

SY Z Series Cassette Valves


Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption

Note

'L' type connector must be ordered separately


SMC SY Z Series


A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

Related links