Recently searched

    Roth Elektronik Double Sided Matrix Board FR4 With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

    Roth Elektronik
    RS Stock No.:
    515-3301
    Mfr. Part No.:
    RE200-LFDS
    Brand:
    Roth Elektronik
    View all Matrix Boards
    Available to back order for despatch 06.02.2024
    Add to Basket
    Units

    Added

    Price Each

    kr 127,49

    (exc. VAT)

    kr 159,36

    (inc. VAT)

    UnitsPer unit
    1 - 4kr 127,49
    5 - 9kr 118,58
    10 - 24kr 110,66
    25 - 49kr 103,18
    50 +kr 93,06
    RS Stock No.:
    515-3301
    Mfr. Part No.:
    RE200-LFDS
    Brand:
    Roth Elektronik

    Technical Reference


    Legislation and Compliance

    RoHS Status: Not Applicable


    Product Details

    Standard DIN size Matrixboard


    Nominal thickness 1.5mm
    Copper thickness 35μm
    Hole pitch 2.54mm (0.1in)
    Hole dia 1.0mm


    DIN Type Matrixboard


    Matrix boards with 1mm holes on a 2.50mm pitch.

    Specifications

    AttributeValue
    Number of Sides2
    Hole Pitch2.54 x 2.54mm
    Dimensions160 x 100 x 1.5mm
    Length160mm
    Width100mm
    Thickness1.5mm
    Base MaterialEpoxy Glass Fabric Laminate
    Hole Diameter1mm
    FR Material GradeFR4
    Hole Layout38 x 61
    Copper Thickness35µm
    ConnectionDIN 41612 C
    Available to back order for despatch 06.02.2024
    Add to Basket
    Units

    Added

    Price Each

    kr 127,49

    (exc. VAT)

    kr 159,36

    (inc. VAT)

    UnitsPer unit
    1 - 4kr 127,49
    5 - 9kr 118,58
    10 - 24kr 110,66
    25 - 49kr 103,18
    50 +kr 93,06