Eaton, Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 50A, Breaking Capacity 18.5 kA, Plug In
- RS Stock No.:
- 230-353
- Mfr. Part No.:
- 112720 NZMB1-M50-SVE
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 230-353
- Mfr. Part No.:
- 112720 NZMB1-M50-SVE
- Brand:
- Eaton
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
| Brand | Eaton | |
| Range | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity at Maximum Voltage Rating | 18.5 kA | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity at Maximum Voltage Rating 18.5 kA | ||
Mounting Style Plug In | ||
RoHS Status: Exempted
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an innovative molded case circuit breaker designed to provide reliable protection for electrical circuits. This expertly crafted device is engineered to efficiently manage currents up to 50A, ensuring optimal performance in various applications. Featuring a robust three-pole configuration, the NZM promises excellent circuit interruption capabilities, facilitating seamless operation in both commercial and industrial environments. Its intelligently designed thermal protection system safeguards against overload, while the phase-failure sensitivity further enhances operational safety. The circuit breaker adheres to stringent IEC standards, ensuring compliance and peace of mind. Whether you're upgrading existing installations or designing new systems, the NZM series stands as a paragon of technological advancement, embodying durability and efficiency.
Thermally protected to safeguard systems from overloads
Adaptable for use in unearthed supply systems at 440 V
Provides significant short-circuit breaking capacity to avert system failures
Designed with a built-in device plug-in technique for easy installation
IP20 rated protection ensures reliability in various conditions
Expertly tested for mechanical and electrical lifespans to guarantee robustness
Temperature rise calculation data aids panel builders in efficient design
Special features cater to a wide range of installation needs
Compatible with various terminal configurations for flexible connectivity
Adaptable for use in unearthed supply systems at 440 V
Provides significant short-circuit breaking capacity to avert system failures
Designed with a built-in device plug-in technique for easy installation
IP20 rated protection ensures reliability in various conditions
Expertly tested for mechanical and electrical lifespans to guarantee robustness
Temperature rise calculation data aids panel builders in efficient design
Special features cater to a wide range of installation needs
Compatible with various terminal configurations for flexible connectivity
Related links
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 18.5 kA, Plug In
- Eaton Breaking Capacity 4 kA, Fixed Mount
- Eaton Breaking Capacity 4 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Plug In
- Eaton Breaking Capacity 7.5 kA, Fixed Mount