Schneider Electric, EasyPact, CVS100B Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 20 kA, Fixed

Subtotal (1 unit)*

Kr. 3 593,42

(exc. VAT)

Kr. 4 491,78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 593,42

*price indicative

RS Stock No.:
269-5771
Mfr. Part No.:
LV510307
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

EasyPact

Series

CVS100B

Number of Poles

3

Current Rating

100A

Breaking Capacity

20kA

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

REACH, RoHS

Width

105mm

Height

86mm

Depth

86mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium EasyPact CVS Compact Circuit Breaker is a 3 poles 3d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. Its TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy