Schneider Electric, EasyPact, CVS250B Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 20 kA, Fixed

Subtotal (1 unit)*

Kr. 12 652,07

(exc. VAT)

Kr. 15 815,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 652,07

*price indicative

RS Stock No.:
269-5934
Mfr. Part No.:
LV525322
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Molded Case Circuit Breaker

Series

CVS250B

Number of Poles

4

Current Rating

200A

Breaking Capacity

20kA

Mount Type

Fixed

Rated AC Voltage

380V ac

Terminal Type

Screw

Depth

86mm

Width

140mm

Standards/Approvals

REACH, RoHS

Height

86mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium EasyPact CVS Compact Circuit Breaker is a 4 poles 4d fixed circuit breaker with a high level of performance and cost-saving functionality. It is an optimal choice for small and medium-sized buildings protection applications. Its TMD trip unit provides an adjustable thermal overload protection and a fixed magnetic protection.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy