Schneider Electric, EasyPact, CVS100B Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 20 kA, Fixed
- RS Stock No.:
- 269-5787
- Mfr. Part No.:
- LV510327
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 5 049,27
(exc. VAT)
Kr. 6 311,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 5 049,27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 269-5787
- Mfr. Part No.:
- LV510327
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | EasyPact | |
| Series | CVS100B | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 20kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 86mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 140mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range EasyPact | ||
Series CVS100B | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 20kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 86mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, REACH | ||
Width 140mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type D | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Related links
- Schneider Electric CVS100B Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric CVS160B Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric CVS160B Molded Case Circuit Breaker 4-Pole 125A Fixed
- Schneider Electric CVS250B Molded Case Circuit Breaker 4-Pole 200A Fixed
- Schneider Electric Easypact Molded Case Circuit Breaker 3-Pole 100A Fixed
- Schneider Electric Easypact Molded Case Circuit Breaker 1-Pole 100A Fixed
- Schneider Electric Easypact Molded Case Circuit Breaker 4-Pole 100A Fixed
- Schneider Electric Easypact Molded Case Circuit Breaker 2-Pole 100A Fixed
