Schneider Electric, EasyPact MCCB 3P 50A, Breaking Capacity 40 kA, Fixed Mount
- RS Stock No.:
- 269-5870
- Mfr. Part No.:
- LV510454
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 269-5870
- Mfr. Part No.:
- LV510454
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Series | CVS100N | |
| Number of Poles | 3P | |
| Current Rating | 50A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Tripping Characteristics | Type MA | |
| Special Features | Short Circuit Protection | |
| Reset Actuator Type | Toggle Switch | |
| Circuit Breaker Type | MCCB | |
| Application | Motors | |
| Tripping Mechanism | Magnetic | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Series CVS100N | ||
Number of Poles 3P | ||
Current Rating 50A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Tripping Characteristics Type MA | ||
Special Features Short Circuit Protection | ||
Reset Actuator Type Toggle Switch | ||
Circuit Breaker Type MCCB | ||
Application Motors | ||
Tripping Mechanism Magnetic | ||
Terminal Contact Type Screw | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TH
The Schneider Electric Medium Easypact CVS circuit breaker is 3poles frame with detection on 3poles, accompanied with TM-D trip unit for thermal-magnetic protection. It can be mounted by backplate or Din rail, also through the door of class II switchboard without downgrading switchboard insulation.
Green premium product
Mercury free
Mercury free
Related links
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 75 kA, Fixed Mount
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric CVS100N Molded Case Circuit Breaker 3-Pole 50A Fixed
- Schneider Electric LV5 Molded Case Circuit Breaker 4-Pole 50A Fixed
