Schneider Electric, EasyPact MCCB 3P 2.5A, Breaking Capacity 40 kA, Fixed Mount
- RS Stock No.:
- 269-5865
- Mfr. Part No.:
- LV510450
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 269-5865
- Mfr. Part No.:
- LV510450
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Series | CVS100N | |
| Number of Poles | 3P | |
| Current Rating | 2.5A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Tripping Characteristics | Type MA | |
| Tripping Mechanism | Magnetic | |
| Application | Motors | |
| Circuit Breaker Type | MCCB | |
| Reset Actuator Type | Toggle Switch | |
| Terminal Contact Type | Screw | |
| Special Features | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Series CVS100N | ||
Number of Poles 3P | ||
Current Rating 2.5A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Tripping Characteristics Type MA | ||
Tripping Mechanism Magnetic | ||
Application Motors | ||
Circuit Breaker Type MCCB | ||
Reset Actuator Type Toggle Switch | ||
Terminal Contact Type Screw | ||
Special Features Short Circuit Protection | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TH
The Schneider Electric Medium Easypact CVS circuit breaker is 3poles frame with detection on 3poles, accompanied with TM-D trip unit for thermal-magnetic protection. It can be mounted by backplate or Din rail, also through the door of class II switchboard without downgrading switchboard insulation.
Green premium product
Mercury free
Mercury free
Related links
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric Breaking Capacity 40 kA, Fixed Mount
- Schneider Electric EZC630H Molded Case Circuit Breaker 4-Pole 600A Fixed
- Schneider Electric CVS160N Molded Case Circuit Breaker 4-Pole 125A Fixed
- Schneider Electric LV5 Molded Case Circuit Breaker 3-Pole 220A Fixed
- Schneider Electric EZC Molded Case Circuit Breaker 3-Pole 630A Fixed
