- RS Stock No.:
- 738-5796
- Brand:
- RS PRO
638 In stock for same day dispatch
Added
Price Each
Kr. 110,77
(exc. VAT)
Kr. 138,46
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 110,77 |
10 - 49 | Kr. 104,39 |
50 - 99 | Kr. 98,56 |
100 - 249 | Kr. 92,95 |
250 + | Kr. 88,99 |
- RS Stock No.:
- 738-5796
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Right Angle Cable Mount, MCX Connector, Plug, RG178/U
The RS PRO MCX (micro coaxial) connector jack is a small connector for a quick, tool-free method of connecting and disconnecting coaxial cables. It features a snap-on/snap-off coupling mechanism that reduces time and effort during installation while ensuring that you can quickly and easily connect and disconnect cables when needed.
Thanks to its small size, the connector is perfect in situations where there's a weight limit or restricted space on a printed circuit board (PCB), such as in communication equipment and installations. The right-angle orientation makes it even easier to fit the connector into a tight space.
Gold-plated contacts ensure that the connector offers a high level of conductivity for reliable transmission. It's suitable for use with RG178/U cables, making it a good choice for security equipment, GPS (Global Positioning System) applications and data transmission.
Thanks to its small size, the connector is perfect in situations where there's a weight limit or restricted space on a printed circuit board (PCB), such as in communication equipment and installations. The right-angle orientation makes it even easier to fit the connector into a tight space.
Gold-plated contacts ensure that the connector offers a high level of conductivity for reliable transmission. It's suitable for use with RG178/U cables, making it a good choice for security equipment, GPS (Global Positioning System) applications and data transmission.
Features and Benefits
Right angle body orientation
Gold body plating
RG178/U cable type
MCX (micro coaxial) connector type
Beryllium copper contact material
Gold contact plating
Male gender
Impedance of 50 Ω
Cable mounting type
Operating frequency of 0 to 3 GHz
Crimp termination method
Gold body plating
RG178/U cable type
MCX (micro coaxial) connector type
Beryllium copper contact material
Gold contact plating
Male gender
Impedance of 50 Ω
Cable mounting type
Operating frequency of 0 to 3 GHz
Crimp termination method
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG178/U |
Operating Frequency | 0 to 3GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |