Bourns 10 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)

Bulk discount available

Subtotal (1 unit)*

Kr.33 23 

(exc. VAT)

Kr.41 54 

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9Kr. 33,23
10 - 19Kr. 27,80
20 - 49Kr. 25,40
50 - 99Kr. 23,91
100 +Kr. 22,54

*price indicative

RS Stock No.:
269-2413
Mfr. Part No.:
PER231-P19-N0010
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

10

Shaft Diameter

3 mm

Encoder Reading

Incremental

Encoder Signal

2-Bit Quadrature

Index Output

Not Indexed

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 50000 cycles minimum rotational life.

RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile incremental encoder

Related links