Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3.1 mm (Not Indexed)

Subtotal (1 tray of 300 units)*

Kr.13 913 70 

(exc. VAT)

Kr.17 392 20 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21. april 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
300 +Kr. 46,379Kr. 13 913,70

*price indicative

RS Stock No.:
269-2419
Mfr. Part No.:
PER561-P115-N0015
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

15

Shaft Diameter

3.1 mm

Encoder Reading

Incremental

Encoder Signal

2-Bit Quadrature

Index Output

Not Indexed

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 50000 cycles minimum rotational life.

RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile incremental encoder

Related links