Telemecanique Sensors Roller Lever Micro Switch, Pre-Cabled Terminal, 240 V ac, 250 V dc, 1 CO, IP67
- RS Stock No.:
- 221-2935
- Mfr. Part No.:
- XEP4E1FDA454
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 5 units)*
Kr. 1 407,12
(exc. VAT)
Kr. 1 758,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 281,424 | Kr. 1 407,12 |
*price indicative
- RS Stock No.:
- 221-2935
- Mfr. Part No.:
- XEP4E1FDA454
- Brand:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Cabled | |
| Contact Configuration | 1 CO | |
| Housing Material | Polyester | |
| IP Rating | IP67 | |
| Operating Force | 1.67N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Subminiature | |
| Length | 0.5m | |
| Series | OsiSense XC | |
| Standards/Approvals | EN 61058, EN 60947-5-1, IEC 60947-5-1, UL 1054 | |
| Depth | 20mm | |
| Mechanical Life | 2000000Cycles | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Cabled | ||
Contact Configuration 1 CO | ||
Housing Material Polyester | ||
IP Rating IP67 | ||
Operating Force 1.67N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Subminiature | ||
Length 0.5m | ||
Series OsiSense XC | ||
Standards/Approvals EN 61058, EN 60947-5-1, IEC 60947-5-1, UL 1054 | ||
Depth 20mm | ||
Mechanical Life 2000000Cycles | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MA
The Schneider Electric miniature limit switch cable tags have a linear movement of operating head and the lever is made up of stainless steel material .
Type of operator = Roller lever
Type of approach =Lateral approach
Standards = UL 1054
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies