Panasonic Pin Plunger Microswitch, PCB Terminal, 100 mA @ 30 V dc, SPDT

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
699-4487
Mfr. Part No.:
AV440461
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

0.98 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Plated

Mechanical Life

3 x 10^5Operations

Operating Temperature Range

-25 → +80°C

COO (Country of Origin):
JP

AV4 Superminiature Snap Action Microswitch


These superminiature microswitches are some of the smallest snap-action switches in the world. Terminal variants include solder and straight, right and left angled PCB. Typical aplications include compact visual equipment, small sized audio equipment and office automation equipment.

Superminature size, only 4.5 x 7.5 x 4.5 mm (PCB), 6.6 x 7.5 x 4.5 mm (solder)
Lightweight, 0.2g (PCB), 0.3g (solder)
Can be mounted close together in any direction

Related links

Recently viewed