STMicroelectronics STM32U385VGI6 ARM Cortex M33, STM32U3 ARM Microcontroller, 96 MHz, 1MB FLASH, 100-Pin UFBGA 100

Subtotal (1 unit)*

Kr. 79,39

(exc. VAT)

Kr. 99,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 79,39

*price indicative

Packaging Options:
RS Stock No.:
333-620
Mfr. Part No.:
STM32U385VGI6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32U3

Product Type

ARM Microcontroller

Package Type

UFBGA 100

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Program Memory Size

1MB

Interface Type

USB, USART, UART, SPI, SDM, CAN FD

Maximum Clock Frequency

96MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ECOPACK2, RoHS

DACs

2 x 12

Height

600μm

Analogue Comparators

2

Length

7mm

Width

7mm

Maximum Expanded Memory Size

1MB

Number of Programmable I/Os

82

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

Number of Timers

15

ADCs

2 x 12 Bit

Instruction Set Architecture

ARM Cortex M33

Automotive Standard

No

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy