ITT Cannon, CA-COM 6 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14S, Bayonet Coupling
- RS Stock No.:
- 469-005
- Mfr. Part No.:
- CA02COM-E14S-6P-B
- Brand:
- ITT Cannon
102 In stock for same day dispatch
Added
Price Each
Kr. 301,29
(exc. VAT)
Kr. 376,61
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 301,29 |
5 - 24 | Kr. 270,82 |
25 + | Kr. 243,98 |
- RS Stock No.:
- 469-005
- Mfr. Part No.:
- CA02COM-E14S-6P-B
- Brand:
- ITT Cannon
Legislation and Compliance
Product Details
Panel Plugs and Sockets
Note
The Shell Size column in the Comparison Table identifies the shell size, and the number of pins (P), or sockets (S).
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 22A |
Shell Size | 14S |
Mounting Type | Box Mount |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | CA-COM |
Maximum Operating Temperature | +125°C |
Contact Plating | Silver |
Minimum Operating Temperature | -55°C |
Shell Plating | Nickel |
Contact Material | Copper Alloy |