Hirschmann 4 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Screw Coupling, MIL-DTL-5015
- RS Stock No.:
- 168-5617
- Mfr. Part No.:
- 932457100 CM 06 EA 14S-2 S
- Brand:
- Hirschmann
1 In stock for same day dispatch
Price Each (In a Bag of 100)
Kr. 93,908
(exc. VAT)
Kr. 117,385
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 + | Kr. 93,908 | Kr. 9 390,80 |
*price indicative
- RS Stock No.:
- 168-5617
- Mfr. Part No.:
- 932457100 CM 06 EA 14S-2 S
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
Product Details
CM Cable Sockets and Panel Plugs
These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Female |
Current Rating | 10A |
Voltage Rating | 50 V ac/dc |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Minimum Operating Temperature | -40°C |
Contact Plating | Silver |
Strain Relief | Yes |
Maximum Operating Temperature | +90°C |