- RS Stock No.:
- 200-4821
- Mfr. Part No.:
- 62GB-57A08-03SEX
- Brand:
- Amphenol Limited
Available to back order for despatch 15.10.2024
Added
Price Each
Kr. 564,52
(exc. VAT)
Kr. 705,65
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 564,52 |
10 + | Kr. 520,49 |
- RS Stock No.:
- 200-4821
- Mfr. Part No.:
- 62GB-57A08-03SEX
- Brand:
- Amphenol Limited
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.
Machined aluminium alloy shell and hardware creates an exceptionally strong connector
Durable and field-proven design
Durable and field-proven design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 700 V |
Military Standard | MIL-DTL-26482 |
Body Orientation | Straight |
Series | 62GB |
- RS Stock No.:
- 200-4821
- Mfr. Part No.:
- 62GB-57A08-03SEX
- Brand:
- Amphenol Limited