Amphenol Industrial, MS3, Copper Alloy Straight 4 Way MIL Spec Circular Connector Male, Female Contacts,Shell Size 18,
- RS Stock No.:
- 200-4993
- Mfr. Part No.:
- MS3102A18-10SY
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
Kr. 334,29
(exc. VAT)
Kr. 417,86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 334,29 |
| 10 + | Kr. 307,85 |
*price indicative
- RS Stock No.:
- 200-4993
- Mfr. Part No.:
- MS3102A18-10SY
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 23A | |
| Contact Gender | Female | |
| Voltage | 700V | |
| Connector Gender | Male | |
| Shell Size | 18 | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | MS3 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Silver | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Current 23A | ||
Contact Gender Female | ||
Voltage 700V | ||
Connector Gender Male | ||
Shell Size 18 | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series MS3 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- GB
The Amphenol MS series connector represents well proven electrical capability at an acceptable cost for most equipment where durability is important. Applications include military ground support equipment, ordnance and shipboard installations.
Environmental resistant
Cost effective
Related links
- Amphenol Industrial Copper Alloy Straight 4 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 8 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 10 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 5 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 2 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 6 Way MIL Spec Circular Connector MaleShell Size 18,
- Amphenol Industrial Copper Alloy Straight 19 Way MIL Spec Circular Connector MaleShell Size 22,
- Amphenol Industrial Copper Alloy Straight 14 Way MIL Spec Circular Connector MaleShell Size 22,