Amphenol Aerospace Straight 6 Way Wall Connector Female, Male Contacts, MIL-DTL-38999

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 1 100,64

(exc. VAT)

Kr. 1 375,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 1 100,64
5 - 9Kr. 1 070,10
10 +Kr. 1 041,15

*price indicative

RS Stock No.:
226-8614
Mfr. Part No.:
D38999/20KB98PN
Brand:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Number of Contacts

6

Product Type

Connector

Current

7.5A

Contact Gender

Male

Voltage

600V

Connector Gender

Female

Mount Type

Wall

Military Standard

MIL-DTL-38999

Orientation

Straight

Standards/Approvals

No

COO (Country of Origin):
MX
The Amphenol Aerospace wall mounting receptacle connector has 11 shell size. It is made up of stainless steel.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy