Amphenol Aerospace, Series III TV 3 Way Flange Mount Connector Receptacle, Socket Contacts,Shell Size A, MIL-DTL-38999
- RS Stock No.:
- 226-8682
- Mfr. Part No.:
- D38999/26KA98SN
- Brand:
- Amphenol Aerospace
Available to back order for despatch 25.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 1 280,29
(exc. VAT)
Kr. 1 600,36
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 280,29 |
5 - 9 | Kr. 1 223,86 |
10 + | Kr. 1 152,36 |
- RS Stock No.:
- 226-8682
- Mfr. Part No.:
- D38999/26KA98SN
- Brand:
- Amphenol Aerospace
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Amphenol Aerospace straight plug connector has 9 shell size. It is made up of stainless steel.
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 600 V |
Shell Size | A |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-38999 |
Body Orientation | Straight |
Series | Series III TV |
- RS Stock No.:
- 226-8682
- Mfr. Part No.:
- D38999/26KA98SN
- Brand:
- Amphenol Aerospace