Hirschmann, CM 5 Way Panel Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 14, Screw Coupling, MIL-DTL-5015
- RS Stock No.:
- 237-7582
- Mfr. Part No.:
- 932843100 CM 02 E 14S-5 P
- Brand:
- Hirschmann
23 In stock for same day dispatch
5 available from Europe for delivery within 1 working day(s)
Price Each
Kr. 79,88
(exc. VAT)
Kr. 99,85
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | Kr. 79,88 |
5 - 24 | Kr. 69,77 |
25 + | Kr. 59,88 |
- RS Stock No.:
- 237-7582
- Mfr. Part No.:
- 932843100 CM 02 E 14S-5 P
- Brand:
- Hirschmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann MIL Spec Circular Connector, 1mm² Maximum Conductor Size, Black Housing - CM Series - 932843100 CM 02 E 14S-5 P
Want to stay in control of your panel? Add this MIL spec circular connector from Belden Hirschmann to your setup. Thanks to four pre-drilled screw holes in the corners, it's easy to achieve a wobble-free fix on a support surface. Once you've fitted it, you can use it to hook up cables terminated with a female socket (such as 168-5618) in a jiffy to easily plug other elements into the system.
Features & Benefits
• IP67-rated, meaning it's dustproof and waterproof, so can be safely installed in contaminated environments
• Durable PA housing provides top-tier insulation to prevent electric shocks
• Performs reliably in demanding temperatures from -40°C to +90°C
• Durable PA housing provides top-tier insulation to prevent electric shocks
• Performs reliably in demanding temperatures from -40°C to +90°C
Applications
• Control systems
• Manufacturing industry
• Production lines
• Manufacturing industry
• Production lines
Can I protect the connector when it's not in use?
Add a protective cap (237-7677) to seal the connector until you need to use it.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Contact Gender | Male |
Current Rating | 10A |
Voltage Rating | 50 V ac/dc |
Shell Size | 14 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-5015 |
Termination Method | Solder |
IP Rating | IP67 |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Housing Material | PA66+25GF |
Series | CM |
Colour | Black |
Contact Plating | Silver |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |