Amphenol Air LB, VG Straight 128 Way MIL Spec Circular Connector Female Silver, VG, MIL

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 442,11

(exc. VAT)

Kr. 552,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 442,11
10 - 24Kr. 429,80
25 - 49Kr. 412,41
50 - 99Kr. 400,06
100 +Kr. 389,53

*price indicative

RS Stock No.:
251-2679
Mfr. Part No.:
VG95328Z3C22
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Number of Contacts

128

Product Type

MIL Spec Circular Connector

Current

1kA

Connector Gender

Female

Voltage

875V

Military Standard

VG, MIL

IP Rating

IP67

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Orientation

Straight

Standards/Approvals

VG & MIL Standards

Housing Material

Aluminium Alloy

Series

VG

Colour

Silver

Shell Plating

Cadmium

Non Compliant with RoHS

COO (Country of Origin):
DE
The Amphenol Air LB metal protective caps are used for sockets and connectors as per VG and MIL specifications. They are available in very large variety and numerous designs.

Splash proof connection between cap and receptacle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy