Amphenol, 62LC 7 Way Panel Mount MIL Spec Circular Connector, Socket Contacts,Shell Size 10, Bayonet
- RS Stock No.:
- 301-4670
- Mfr. Part No.:
- 62LC-12E10-07SN(771)
- Brand:
- Amphenol Limited
62 In stock for same day dispatch
Added
Price Each
Kr. 470,91
(exc. VAT)
Kr. 588,64
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 470,91 |
5 - 24 | Kr. 440,77 |
25 + | Kr. 405,46 |
- RS Stock No.:
- 301-4670
- Mfr. Part No.:
- 62LC-12E10-07SN(771)
- Brand:
- Amphenol Limited
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Chassis Socket/Plug
From Amphenol, this 62GB/LC series panel mounted chassis socket features bayonet connection for quick and reliable connecting. Available as either a plug or socket, the 62GB/LC series comes in a variety of shell sizes.
Note
Cable mount plugs will only mate with chassis mount sockets, and cable mount sockets will only mate with chassis mount plugs.
Standards
BS9522 F0017; MIL-C-26482
Amphenol BLZC (Black Zinc)
Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Contact Gender | Female |
Current Rating | 7.5A |
Voltage Rating | 700.0 V |
Shell Size | 10 |
Mounting Type | Panel Mount |
Termination Method | Solder |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | 62LC |
Housing Material | Aluminium |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |