- RS Stock No.:
- 324-6574
- Mfr. Part No.:
- 5307 700 06
- Brand:
- Jaeger
7 In stock for dispatch same day
Not available for next day delivery
Added
Price Each
Kr. 724,79
(exc. VAT)
Kr. 905,99
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 724,79 |
10 - 24 | Kr. 693,66 |
25 + | Kr. 664,62 |
- RS Stock No.:
- 324-6574
- Mfr. Part No.:
- 5307 700 06
- Brand:
- Jaeger
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Cable Plug and Socket
Note
Cable mounting shells mate with Standard series chassis receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Contact Gender | Male |
IP Rating | IP65 |
Current Rating | 50A |
Body Orientation | Straight |
Series | 5307 |
Shell Size | 2 |
Housing Material | Metal |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 324-6574
- Mfr. Part No.:
- 5307 700 06
- Brand:
- Jaeger