Souriau Sunbank by Eaton, UTO Straight 6 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size 10,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 530,82

(exc. VAT)

Kr. 663,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 530,82
5 - 24Kr. 514,91
25 +Kr. 489,40

*price indicative

RS Stock No.:
510-0903
Distrelec Article No.:
144-00-917
Mfr. Part No.:
UT0W6106PH
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

MIL Spec Circular Connector

Number of Contacts

6

Contact Gender

Male

Connector Gender

Male

Shell Size

10

Mount Type

Cable

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Mating Type

Bayonet

Maximum Operating Temperature

105°C

Standards/Approvals

No

Orientation

Straight

Series

UTO

Housing Material

Aluminium Zinc Alloy

Shell Plating

Nickel

Contact Plating

Nickel

COO (Country of Origin):
FR

UTOW Cable Plug for Pin Contacts


Sealed cylindrical metal connectors IP 68, interchangeable with series TRIM TRIO and UTP.

High density contact size, compared to UTO connectors.

Plugs for size 20 male contacts (to be ordered separately) (see stock no. 191-535) .

Metal casing with bayonet locking ring guaranteeing 500 cycles.

5-pin guiding ensures correct insertion between plug and base.

Cable connectors and shielded sealed cable gland connectors are available separately.

Series UTO/UTOW - Souriau


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy