Amphenol Socapex 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 11, Screw Coupling,
- RS Stock No.:
- 715-9998
- Mfr. Part No.:
- TV06RW1198P
- Brand:
- Amphenol Socapex
17 In stock for same day dispatch
Added
Price Each
Kr. 498,30
(exc. VAT)
Kr. 622,88
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 498,30 |
5 - 24 | Kr. 436,04 |
25 + | Kr. 373,78 |
- RS Stock No.:
- 715-9998
- Mfr. Part No.:
- TV06RW1198P
- Brand:
- Amphenol Socapex
Legislation and Compliance
Non Compliant with RoHS
Product Details
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
Amphenol MIL-DTL-38999 III - Tri-Start TV
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 600 V ac, 850 V dc |
Shell Size | 11 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Screw Coupling |
Body Orientation | Straight |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +175°C |