Login / Register to access your benefits
Recently searched

    Amphenol Limited, TV, Copper Alloy 37 Way Panel Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 1 057,97

    (exc. VAT)

    Kr. 1 322,46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 09.09.2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4Kr. 1 057,97
    5 - 24Kr. 904,56
    25 +Kr. 776,55

    **price indicative

    RS Stock No.:
    823-6165
    Mfr. Part No.:
    TV07ZN-15-35PN
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    37

    Gender

    Female

    Contact Gender

    Male

    Current Rating

    5A

    Voltage Rating

    400 V ac, 500 V dc

    Shell Size

    15

    Mounting Type

    Panel Mount

    Military Standard

    MIL-DTL-38999

    Termination Method

    Solder

    Mating Type

    Screw Coupling

    Connector Size

    Standard

    Body Orientation

    Straight

    Housing Material

    Aluminium

    Series

    TV

    Minimum Operating Temperature

    -65°C

    Colour

    Black

    Contact Material

    Copper Alloy

    Shell Plating

    Black Zinc Nickel

    Contact Plating

    Gold

    Maximum Operating Temperature

    +175°C

    Related links