PUI Audio 3W Miniature Speaker, 71 x 41 x 25mm
- RS Stock No.:
- 276-830
- Mfr. Part No.:
- AS07108PO-WR-R
- Brand:
- PUI Audio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-830
- Mfr. Part No.:
- AS07108PO-WR-R
- Brand:
- PUI Audio
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
| Brand | PUI Audio | |
| Sound Level | 86dB(A) | |
| Rated Power | 3W | |
| Cone Material | Paper | |
| Dimensions | 71 x 41 x 25mm | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Sound Level 86dB(A) | ||
Rated Power 3W | ||
Cone Material Paper | ||
Dimensions 71 x 41 x 25mm | ||
- COO (Country of Origin):
- CN
The PUI Audio Speaker is oval in shape, operating at temperatures from 20°C to 60°C. It has an impedance of 8 ohms and a resonant frequency of 0.25 kHz. The sound pressure level is 86 dB, with a rated input power of 3 watts. This speaker is classified as standard temperature grade and features a treated paper diaphragm and an Ndfeb magnet material. The tolerance is ±3 dB, with a resonant frequency tolerance of 70%. The frequency range spans from 0.1 kHz to 20 kHz.
RoHS compliant
Related links
- PUI Audio 8 Ω 3 W Miniature Speaker 25 mm, 41 mm
- PUI Audio 2 W Miniature Speaker 13 mm, 28.4 mm
- PUI Audio 4 Ω 3 W Miniature Speaker 9.5 mm, 28.5 mm
- PUI Audio 8 Ω 4 W Miniature Speaker 61.5 mm Dia. 29 mm, 66.3 mm
- PUI Audio 3 W Miniature Speaker 40 mm Dia. 40 mm
- PUI Audio 3 W Miniature Speaker 25 mm, 41 mm
- PUI Audio 0.8 W Miniature Speaker
- PUI Audio 1 W Miniature Speaker