Same Sky 8 Ω 1.5 W Miniature Speaker, 30 mm Lead Length 7 mm, 20mm

Subtotal (1 unit)*

Kr. 58,80

(exc. VAT)

Kr. 73,50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 25 left, ready to ship
  • Plus 13 left, ready to ship from another location
Units
Per unit
1 +Kr. 58,80

*price indicative

Packaging Options:
RS Stock No.:
259-6151
Mfr. Part No.:
CES-30207-158L120-67
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Coil Resistance

8Ω

Product Type

Miniature Speaker

Sub Type

Speaker

Sound Level

100dB

Tone Type

Sine Wave

Rated Power

1.5W

Lead Length

30mm

Cone Material

Polyethylene Naphthalate

Frequency

1700Hz

Impedance

8Ω

Height

7mm

Width

20mm

Length

30mm

Standards/Approvals

RoHS, IEC 60268-5, IP67

COO (Country of Origin):
CN
The CUI devices miniature speaker with a sound level of 97 dB haivng a coil resistance of 8 Ω and a power rating of 1.5 W. It consist of a resonant frequency of 1700 Hz.

The material of cone is made up of PEN

It is made up of ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy