Same Sky 8 Ω 2 W Miniature Speaker 28 mm Dia., 28 mm Lead Length 5.2 mm, 28mm
- RS Stock No.:
- 259-6232
- Mfr. Part No.:
- CMS-28528N-L152
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6232
- Mfr. Part No.:
- CMS-28528N-L152
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Coil Resistance | 8Ω | |
| Product Type | Miniature Speaker | |
| Sub Type | Speaker | |
| Sound Level | 99dB | |
| Tone Type | Sine Wave | |
| Rated Power | 2W | |
| Lead Length | 28mm | |
| Cone Material | Mylar | |
| Frequency | 750Hz | |
| Impedance | 8Ω | |
| Diameter | 28mm | |
| Height | 5.2mm | |
| Length | 28mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Coil Resistance 8Ω | ||
Product Type Miniature Speaker | ||
Sub Type Speaker | ||
Sound Level 99dB | ||
Tone Type Sine Wave | ||
Rated Power 2W | ||
Lead Length 28mm | ||
Cone Material Mylar | ||
Frequency 750Hz | ||
Impedance 8Ω | ||
Diameter 28mm | ||
Height 5.2mm | ||
Length 28mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
- COO (Country of Origin):
- CN
The CUI devices miniature speaker with a sound level of 99 dB haivng a coil resistance of 8 Ω and a power rating of 2 W. It consist of a resonant frequency of 750 Hz.
The material of cone is made up of mylar
It is made up of SPCC
Related links
- Same Sky 8 Ω 2 W Miniature Speaker 28 mm Dia. 28mm
- RS PRO 8 Ω 0.5 W Miniature Speaker 28 mm Dia. 4 mm
- RS PRO 8 Ω 2 W Miniature Speaker 28 mm Dia. 11 mm
- Visaton 8 Ω 1 W Miniature Speaker 28 mm Dia. 5.4 mm
- Same Sky 4 Ω 2 W Miniature Speaker 40 mm Dia. 40mm
- PUI Audio 0.025 W Speaker 28 mm Dia. 8.2 mm, 28mm
- Visaton 8 Ω 0.5 W Miniature Speaker 28 mm Dia. 6.2mm
- RS PRO 8 Ω 1.5 W Miniature Speaker 28 mm Dia. 5.6 mm