Wurth Elektronik 22 μF Surface Mount Ceramic Capacitor, 16V, ±20 %
- RS Stock No.:
- 484-491
- Distrelec Article No.:
- 304-46-879
- Mfr. Part No.:
- 885012109010
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
Kr. 10,18
(exc. VAT)
Kr. 12,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | Kr. 5,09 | Kr. 10,18 |
| 20 - 98 | Kr. 4,46 | Kr. 8,92 |
| 100 - 198 | Kr. 4,06 | Kr. 8,12 |
| 200 + | Kr. 3,145 | Kr. 6,29 |
*price indicative
- RS Stock No.:
- 484-491
- Distrelec Article No.:
- 304-46-879
- Mfr. Part No.:
- 885012109010
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22μF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 16V | |
| Packaging | Tape & Reel | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22μF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 16V | ||
Packaging Tape & Reel | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 2.5mm | ||
Height 2.5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XVL A series lamps
Range of Led indicators Ø 8 and 12 mm.
Version with plastic bezel and integrated cover.
IP 40 / IP 65 with XVL seal
For Ø 8 pilot lights, the "+ "corresponds to the longer tag
Harmony series style 7
22 mm Ø compact range, simple to use and quick to install.
It cannot be removed from the front and protects the safety of people and installations.
Monolithic buttons and indicator lights with plastic bezel.
Connection by screws and brackets.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Related links
- Wurth Elektronik 10 μF Surface Mount Ceramic Capacitor ±20 %
- Wurth Elektronik 22 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 22 μF Surface Mount Ceramic Capacitor ±20 %
- Wurth Elektronik 22 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 22 pF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 1 nF Surface Mount Ceramic Capacitor ±5 %