Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor, 50V, ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 8,72

(exc. VAT)

Kr. 10,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 985 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45Kr. 1,744Kr. 8,72
50 - 245Kr. 1,556Kr. 7,78
250 - 495Kr. 1,396Kr. 6,98
500 +Kr. 1,098Kr. 5,49

*price indicative

Packaging Options:
RS Stock No.:
485-617
Distrelec Article No.:
304-46-854
Mfr. Part No.:
885012008052
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3.3nF

Product Type

Surface Mount Ceramic Capacitor

Voltage

50V

Packaging

Tape & Reel

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

1.6mm

Standards/Approvals

REACH, RoHS

Length

3.2mm

Height

800μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy