Wurth Elektronik 22 pF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface
- RS Stock No.:
- 242-1010
- Mfr. Part No.:
- 885012005027
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 10000 units)*
Kr. 880,00
(exc. VAT)
Kr. 1 100,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 30 000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | Kr. 0,088 | Kr. 880,00 |
*price indicative
- RS Stock No.:
- 242-1010
- Mfr. Part No.:
- 885012005027
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Capacitance | 22pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Height | 500μm | |
| Standards/Approvals | EC, IEC, JEDEC JS709B, REACH, RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Height 500μm | ||
Standards/Approvals EC, IEC, JEDEC JS709B, REACH, RoHS | ||
Length 1mm | ||
Width 500μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
Related links
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 22 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 47 pF Multilayer Ceramic Capacitor ±5 %, Surface