Wurth Elektronik 22 pF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface

Get a bulk buy discount

Add 200 more to save 6%

View bulk pricing options

Subtotal (1 pack of 100 units)*

Kr. 12,40

(exc. VAT)

Kr. 15,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100Kr. 0,124Kr. 12,40-
200 - 400Kr. 0,116Kr. 11,606%
500 - 900Kr. 0,103Kr. 10,3016%
1000 +Kr. 0,094Kr. 9,4024%

*price indicative

Packaging Options:
RS Stock No.:
242-1012
Distrelec Article No.:
304-41-205
Mfr. Part No.:
885012005027
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

22pF

Voltage

16V dc

Construction

Stacked

Package/Case

0402

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Width

500μm

Height

500μm

Standards/Approvals

EC, IEC, JEDEC JS709B, REACH, RoHS

Length

1mm

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy